Analog Devices AD8016ARBZ

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8016ARBZ.

Upverter

Datasheet21 pages14 years ago
Datasheet20 pages22 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD8016ARBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 5.69
Stock
276,363
285,786
285,786
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Circuits
2
2
2
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
380 MHz
-
-
Input Offset Voltage (Vos)
1 mV
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
66 dB
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
26 V
-
-
Operating Supply Current
26.4 mA
-
-

Related Parts

Analog DevicesAD815ARBZ-24
66 dB Differential 10V 36V 120MHz Differential SOIC-24 SMD mount 2.65mm(height)
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
74ACT Series 5.5 V 24 mA 3-State Octal Buffer/Line Driver - SOIC-20

Descriptions

Descriptions of Analog Devices AD8016ARBZ provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO24
EAR99 AD8016 Tube xDSL interface driver 13V 45muA 2.35mm 23ns
ADSL Driver Dual 24-Pin SOIC W Bat Tube
LINE DRIVER, DUAL, 1000 V/us, WSOIC-24
IC DRIVER 2/0 24SOIC W/BATWING
The AD8016 is a 2nd generation DSL line driver capable of delivering full rate ADSL from the Central Office on a cool 1.5 W total power dissipation. With the addition of a flexible Standby functionality, and packaged in a 20-Lead PSOP, a 24-Lead SOIC, and a 28-Lead TSSOP package, the AD8016 is optimized for DSL line driving at both ends of the line. Novel circuit design and a new ±12 V, high speed bipolar process enable each amplifier in the dual AD8016 to deliver 20 V pk-to-pk output voltage and more than 400 mA typical output current. The combination of a breakthrough in two stage current gain and high speed bipolar process technology means that the AD8016 can deliver low distortion output voltages to within 2 V of the power supply rail, setting the standard in high efficiency.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8016ARBZ.