onsemi MC74ACT240DWR2G

74ACT Series 5.5 V 24 mA 3-State Octal Buffer/Line Driver - SOIC-20
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT240DWR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+5.06%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.43
$ 0.43
Stock
243,078
312,126
312,126
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
4 8mA 4.5V~5.5V 8mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS
4 8mA 4.5V~5.5V 8mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74ACT240DWR2G provided by its distributors.

74ACT Series 5.5 V 24 mA 3-State Octal Buffer/Line Driver - SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Buffer, Inverting, Tri-State, 3-8ch, 24mA, SOIC-20, SMD, Adhesive Mount, 2.4mm H
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
IC INVERTER DUAL 4-INPUT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT240DWR2G.