onsemi MC74ACT240DWG

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
$ 0.494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT240DWG.

Upverter

Technical Drawing1 page4 years ago
Datasheet9 pages11 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-0.40%

CAD Models

Download onsemi MC74ACT240DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.43
$ 0.43
Stock
460,203
320,013
320,013
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
4 8mA 4.5V~5.5V 8mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS
4 8mA 4.5V~5.5V 8mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74ACT240DWG provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Octal Buffer/Line Driver, 3-State
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
8μA Antiphase Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Inverting 24mA SOIC-20 SMD mount 2.4mm(height)
IC INVERTER DUAL 4-INPUT 20SOIC
Logic Family / Base Number:74Act240; Logic Device Type:buffer / Line Driver; Logic Case Style:soic-W; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Logic Ic Base Number:74240 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT240DWG.