Analog Devices AD8013ANZ

OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin PDIP Tube
$ 6.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013ANZ.

Upverter

Datasheet12 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8013ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.63
Stock
150,371
218,646
Authorized Distributors
1
1
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
-
1000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
56 dB
52 dB
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
3.5 mA
-

Related Parts

Analog DevicesAD8073JNZ
Not Qualified COMMERCIAL Through Hole Single Video Amp 500V/mus 1.6pF 1.6W 100MHz
Texas InstrumentsTLC274BIN
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLC27L4BIN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
Texas InstrumentsTLC27L4BCN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
Analog DevicesAD8004ANZ
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices AD8013ANZ provided by its distributors.

OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin PDIP Tube
Video Amplifier, 3 Channel(s), 1 Func, PDIP14
140MHz PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Tube e3 DUAL CAN ALSO WORK WITH SINGLE 5V SUPPLY audio video amplifier circuit 85C 10dB 2.54mm 3.5mA
Analog Devices AD8013ANZ AD8013ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated