Analog Devices AD8073JNZ

Not Qualified COMMERCIAL Through Hole Single Video Amp 500V/mus 1.6pF 1.6W 100MHz
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8073JNZ.

Upverter

Datasheet12 pages24 years ago
Datasheet13 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8073JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.13
Stock
207,754
295,708
Authorized Distributors
1
1
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
500 V/µs
-
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
4 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
Common Mode Rejection Ratio
56 dB
54 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
3.5 mA
-

Related Parts

Analog DevicesAD8004ANZ
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsMC3403N
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
Texas InstrumentsRC4136N
QUAD GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsTLC27L4BIN
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD8073JNZ provided by its distributors.

Not Qualified COMMERCIAL Through Hole Single Video Amp 500V/mus 1.6pF 1.6W 100MHz
OP Amp Triple Current Fdbk ±6V/12V 14-Pin PDIP Tube
The AD8072 (dual) and AD8073 (triple) are low cost, current feedback amplifiers intended for high volume, cost sensitive applications. In addition to being low cost, these amplifiers deliver solid video performance into a 150 (ohm) load while consuming only 3.5 mA per amplifier of supply current. Furthermore, the AD8073 is three amplifiers in a single 14-pin narrow-body SOIC package. This makes it ideal for applications where small size is essential. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. These devices provide 30 mA of output current per amplifier, and are optimized for driving one back terminated video load (150 (ohm)) each. These current feedback amplifiers feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 and AD8073 ideal for business and consumer video electronics. Both will operate from a single +5 V to +12 V power supply. The outputs of each amplifier swing to within 1.3 volts of either supply rail to accommodate video signals on a single +5 V supply. The high bandwidth of 100 MHz, 500 V/µs of slew rate, along with settling to 0.1% in 25 ns, make the AD8072 and AD8073 useful in many general purpose, high speed applications where a single +5 V or dual power supplies up to ±6 V are needed. The AD8072 is available in 8-pin plastic DIP and SOIC packages while the AD8073 is available in 14-pin plastic DIP and SOIC packages. Both operate over the commercial temperature range of 0°C to +70°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated