Analog Devices AD8005AN

OP Amp Single Current Fdbk ±6.3V/12.6V 8-Pin PDIP Tube
$ 2.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005AN.

Analog Devices

Datasheet16 pages12 years ago
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8005AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.03
Stock
326,703
484,298
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
225 MHz
225 MHz
Input Offset Voltage (Vos)
35 mV
5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
48 dB
54 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
12.6 V
12.6 V
Operating Supply Current
-
400 µA

Related Parts

Analog DevicesAD8011AN
OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
MicrochipMCP6141-E/P
Non-RoHS Compliant EAR99 MCP6141 Matte Tin (Sn) op amp buffer circuit 5.334mm 0.005muA 3mV 100kHz
Analog DevicesAD8031BN
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin PDIP
Analog DevicesAD8055AN
OP Amp Single Volt Fdbk ±6V/12V 8-Pin PDIP
Texas InstrumentsTL592BP
50MHz Differential Video Amplifier with Adjustable gain 8-PDIP 0 to 70
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H

Descriptions

Descriptions of Analog Devices AD8005AN provided by its distributors.

OP Amp Single Current Fdbk ±6.3V/12.6V 8-Pin PDIP Tube
775V/μs 225MHz 48dB 1 1 35mV 1μA 270MHz PDIP-8 Through hole mounting
IC OPAMP CF ULP LDIST 10MA 8DIP
The AD8005 is an ultralow power, high speed amplifier with a wide signal bandwidth of 170 MHz and slew rate of 280 V/µs. This performance is achieved while consuming only 400 µA of quiescent supply current. These features increase the operating time of high speed battery-powered systems without reducing dynamic performance. The current feedback design results in gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase errors of 0.11% and 0.4°. Harmonic distortion is low over a wide bandwidth with THDs of –63 dBc at 1 MHz and –50 dBc at 10 MHz. Ideal features for a signal conditioning amplifier or buffer to a high speed A-to-D converter in portable video, medical or communication systems. The AD8005 is characterized for +5 V and ±5 V supplies and will operate over the industrial temperature range of –40°C to +85°C. The amplifier is supplied in 8-pin DIP, 8-pin SOIC & 5-pin SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated