Analog Devices AD8002ARM

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 600mW 49dB 1200V/mus 85C
$ 3.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8002ARM.

Analog Devices

Datasheet20 pages25 years ago
Datasheet21 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8002ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 3.53
$ 3.53
Stock
212,190
183,941
183,941
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsLMH6682MM/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8056ARMZ-REEL
ROHS3Compliant EAR99 AD8056 Tape & Reel (TR) op amp buffer circuit 3mm 400nA 5V 72dB
Analog DevicesAD8056ARMZ-REEL7
ROHS3Compliant EAR99 AD8056 Matte Tin (Sn) op amp buffer circuit 3mm 400nA 5V 72dB
Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
Analog DevicesAD8056ARM-REEL7
Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
RoHS Compliant EAR99 MSOP Active op amp amplifier circuit 3mm 7muA 7.5mV 1dB

Descriptions

Descriptions of Analog Devices AD8002ARM provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 600mW 49dB 1200V/mus 85C
Operational Amplifier, 2 Func, 9000uV Offset-Max, PDSO8
OP Amp Dual Current Fdbk ±6V/12V 8-Pin MSOP Tube
The AD8002 is a dual, low power, high speed amplifier designed to operate on ±5 V supplies. The AD8002 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power per amplifier. The AD8002 is a current feedback amplifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.01% and 0.02°. This makes the AD8002 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8002's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8002 offers low power of 5.5 mA/amplifier max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated