Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8002AR-REEL

IC OPAMP CF DUAL LP LDIST 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
$ 3.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8002AR-REEL.

Arrow Electronics

Datasheet20 pages25 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8002AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.83
$ 3.83
Stock
158,764
150,908
150,908
Authorized Distributors
1
1
1
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
6 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
49 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
10 mA
10 mA

Related Parts

Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
Analog DevicesAD8032AR-REEL
IC OPAMP VF R-R DUAL LP 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Analog DevicesAD8072JR-REEL7
Low Cost, Dual/Triple Video Amplifiers / Video Amp Dual ±6V 12V 8-Pin SOIC N T/R
Analog DevicesAD8030AR-REEL7
IC AMP GP R-R DUAL LP 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150

Descriptions

Descriptions of Analog Devices AD8002AR-REEL provided by its distributors.

IC OPAMP CF DUAL LP LDIST 8SOIC Current Feedback Amplifier 2 Circuit 8-SOIC
Dual 600 MHz, 50 mW Current Feedback Amplifier / Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
10mA(x2 Channels) 1.2KV/μs 70mA 2 2 ±6V,12V 2mV 5μA 600MHz Current Feedback SOIC-8 SMD mount
The AD8002 is a dual, low power, high speed amplifier designed to operate on ±5 V supplies. The AD8002 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power per amplifier. The AD8002 is a current feedback amplifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.01% and 0.02°. This makes the AD8002 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8002's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8002 offers low power of 5.5 mA/amplifier max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8002ARREEL