Analog Devices AD8001ARTZ-R2

ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 50dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001ARTZ-R2.

Upverter

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8001ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
Stock
88,619
222,998
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
Input Offset Voltage (Vos)
2 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
50 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5 mA
5 mA

Related Parts

Texas InstrumentsLM7121IM5/NOPB
ROHS3Compliant EAR99 LM7121 Cut Tape (CT) op amp buffer circuit 2.9mm 5.5muA 5V 175000kHz
Analog DevicesAD8057ARTZ-R2
ROHS3Compliant EAR99 AD8057 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 5V 54dB
Texas InstrumentsOPA843IDBVT
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsLM7121IM5
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount

Descriptions

Descriptions of Analog Devices AD8001ARTZ-R2 provided by its distributors.

ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 50dB
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
CURR FEEDBACK AMP, 800MHZ, SOT23-5; Op Amp Type:Current Feedback; No. of Amplifiers:1; Bandwidth:800MHz; Slew Rate:1200V/µs; Supply Voltage Range:± 3V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:8001; Common Mode Voltage VCM:3.2V; Gain Bandwidth:880MHz; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:SMD
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8001ARTZ-R2.
  • AD8001ARTZR2