Analog Devices AD8001AR

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
$ 4.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001AR.

Upverter

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

Augswan

JRH Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Analog Devices AD8001AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 7.868
$ 7.868
Stock
341,373
166,532
166,532
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5 mA
5 mA
5 mA

Related Parts

Texas InstrumentsLMH6609MA/NOPB
OP AMP, 900MHZ, 1400V/US, SOIC-8; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTHS4275DRBT
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85
Texas InstrumentsLMH6609MAX/NOPB
Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8099ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesAD8132ARZ-R7
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8001AR provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:715MHz; Slew Rate:1200V/µs; Supply Voltage Min:3V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: No
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated