Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8001ANZ

IC OPAMP CFA 1 CIRCUIT 8DIP Current Feedback Amplifier 1 Circuit 8-PDIP
$ 13.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001ANZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Analog Devices AD8001ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.074
$ 8.72
$ 8.72
Stock
397,925
230,261
230,261
Authorized Distributors
6
3
3
Case/Package
N
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8001ANZ.

Related Parts

Analog DevicesAD8037ANZ
ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.88mm 3muA -6.3V 270MHz
Analog DevicesAD8048ANZ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD9632ANZ
ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.88mm 2muA -6.3V 130000kHz

Descriptions

Descriptions of Analog Devices AD8001ANZ provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8DIP Current Feedback Amplifier 1 Circuit 8-PDIP
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
ROHS3Compliant EAR99 AD8001 Tube op amp buffer circuit 9.27mm 25muA 5V 75dB
OP-AMP, DIP-8, -40 TO 85DEG C; Available until stocks are exhausted
3V ±6V,12V 880MHz Current Feedback PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated