Analog Devices AD7943BN

IC DAC 12BIT A-OUT 16DIP / 12 Bit Digital to Analog Converter 1 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7943BN.

SHENGYU ELECTRONICS

Datasheet16 pages28 years ago

iiiC

Farnell

CAD Models

Download Analog Devices AD7943BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.74
Stock
103,016
129,421
Authorized Distributors
0
6
Case/Package
N
N
Number of Pins
16
16
Number of Bits
12
12
Settling Time
600 ns
600 ns
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7943BNZ
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Analog DevicesAD7948BNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7945BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP

Descriptions

Descriptions of Analog Devices AD7943BN provided by its distributors.

IC DAC 12BIT A-OUT 16DIP / 12 Bit Digital to Analog Converter 1 16-PDIP
D/A Converter (D-A) IC; Resolution (Bits):12; Input Channel Type:Serial; Data Interface:Serial; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Interface Type:Serial ;RoHS Compliant: No
12BIT DAC, 7943, DIP16; Time, Settling:0.6µs; Case Style:DIP-16; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:Multiplying, 3.3V/5V; Base Number:7943; IC Generic Number:7943; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7943; No. of Bits:12; No. of Channels:1; Power, Ptot:670mW; Time, Conversion:0.6µs
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +3.3 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has a 12-bit parallel interface, and the AD7948 has an 8-bit byte interface. They will replace the industry-standard AD7543, AD7545 and AD7548 in many applications, and they offer superior speed and power consumption performance. The AD7943 is available in 16-pin DIP, 16-pin SOP (Small Outline Package) and 20-pin SSOP (Shrink Small Outline Package). The AD7945 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP. The AD7948 is available in 20-pin DIP, 20-pin SOP and 20-pin SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated