Analog Devices AD7948BNZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
$ 15.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7948BNZ.

Augswan

Datasheet16 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-18.71%

CAD Models

Download Analog Devices AD7948BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.594
$ 6.26
Stock
132,531
174,312
Authorized Distributors
6
1
Case/Package
N
N
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
1.7 Msps
1.7 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7945BNZ
DAC, 12BIT, DIP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7948BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
Analog DevicesAD7945BN
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP

Descriptions

Descriptions of Analog Devices AD7948BNZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
5V 1.7MS/s 12bit 1-Ch 12-Parallel 5V R-2R DAC, TH, 26.16mm × 6.35mm × 3.3mm, PDIP-20
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated