Analog Devices AD7912ARM

ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP
$ 4.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7912ARM.

DigiKey

Datasheet32 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7912ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.03
$ 8.01
$ 8.01
Stock
168,341
220,936
220,936
Authorized Distributors
1
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7477AARMZ-REEL
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7912AUJZ-REEL7
2-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin TSOT T/R
Analog DevicesAD7440BRMZ
ADC 2.7V~5.25V 1Msps 10bit 1-Ch SPI Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADS7040IRUGR
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
Texas InstrumentsADC084S101CIMM/NOPB
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7912ARM provided by its distributors.

ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP
1Msps 10bit 10 DSP,SPI Voltage SAR MSOP-8 SMD mount 3mm*3mm*1.09mm
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5.25V 0.777mus 4.5mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated