Analog Devices AD7911AUJ-R2

Single ADC SAR 250ksps 10-bit Serial 8-Pin TSOT T/R
$ 2.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7911AUJ-R2.

DigiKey

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.63
$ 3.83
$ 3.83
Stock
141,560
223,902
223,902
Authorized Distributors
1
5
5
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7921AUJZ-REEL7
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Analog DevicesAD7921AUJ-R2
Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
Texas InstrumentsADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC121C027CIMKX/NOPB
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Analog Devices AD7911AUJ-R2 provided by its distributors.

Single ADC SAR 250ksps 10-bit Serial 8-Pin TSOT T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5.25V 20mW 250ksps
DUAL 10-BIT , 250KSPS ADC I.C.
250Ksps 10bit 10 TSOT SMD mount,glue mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated