Analog Devices AD7921AUJ-R2

Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7921AUJ-R2.

Arrow Electronics

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7921AUJ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 5.291
$ 5.291
Stock
131,749
239,328
239,328
Authorized Distributors
1
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7911AUJZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin TSOT T/R
Analog DevicesAD7911AUJ-R2
10-BIT Sar Adc, 2 Channel
Analog DevicesLTC2361CTS8#TRMPBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin TSOT-23 T/R
Texas InstrumentsADC121C027CIMK/NOPB
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
Texas InstrumentsADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Analog Devices AD7921AUJ-R2 provided by its distributors.

Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0366% 85C 5.25V 20mW
IC ADC 12BIT DUAL LP TSOT-23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated