Analog Devices AD7888ARZ

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888ARZ.

element14 APAC

Datasheet17 pages25 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices AD7888ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.71
$ 10.986
$ 10.986
Stock
176,539
356,454
356,454
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Related Parts

Analog DevicesAD7888BRZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7817ARZ
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N Tube
Analog DevicesAD7817BRZ
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7888ARZ provided by its distributors.

8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin SOIC N Tube
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PDSO16
ADC, 12BIT, 125KSPS, NSOIC-16; Available until stocks are exhausted Alternative available
Single-phase power supply 2.7V 5.25V ±2LSB SOIC-16 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7888ARZ .