Analog Devices AD7888ARU

Octal Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7888ARU.

Upverter

Datasheet17 pages25 years ago
Datasheet16 pages25 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7888ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.938
$ 6.938
Stock
226,627
1,460,572
1,460,572
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
Analog DevicesMAX1154BEUE+
8-Channel Single ADC SAR 94ksps 10-bit Serial 16-Pin TSSOP / IC ADC 10BIT SYS MON 16TSSOP
Analog DevicesAD7817ARUZ
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin TSSOP Tube
Analog DevicesAD7817ARU
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin TSSOP Tube
Analog DevicesAD7817ARU-REEL
Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7888ARU provided by its distributors.

Octal Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
2.7V to 5.25 V Micropower 8-Channel 125 kSPS 12-Bit ADC in 16-Lead TSSOP | IC ADC 12BIT SAR 16TSSOP
8CH. 12-BIT MICROPOWER SERIAL ADC I.C.
The AD7888 is a high speed, low power, 12-bit ADC that operates from a single 2.7 V to 5.25 V power supply. The AD7888 is capable of a 125 kSPS throughput rate. The input track-and-hold acquires a signal in 500 ns and features a single ended sampling scheme. The AD7888 contains eight single-ended analog inputs, AIN1 through AIN8. The analog input on each of these channels is from 0 to VREF. The part is capable of converting full power signals up to 3 MHz. The AD7888 features an on-chip 2.5 V reference that can be used as the reference source for the A/D converter. The REF IN/REF OUT pin allows the user access to this reference. Alternatively, this pin can be overdriven to provide an external reference voltage for the AD7888. The voltage range for this external reference is from 1.2 V to VDD. CMOS construction ensures low power dissipation of typically 2 mW for normal operation and 3 µW in power-down mode. The part is available in a 16-lead narrow body small outline (SOIC) and a 16-lead thin small shrink outline (TSSOP) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7888-ARU