Analog Devices AD7864AS-2

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44
$ 19.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7864AS-2.

Arrow Electronics

Datasheet28 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7864AS-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.69
$ 39.68
Stock
152,690
181,815
Authorized Distributors
1
5
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
12
12
Sampling Rate
520 ksps
520 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7864ASZ-2REEL
Quad Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD7864ASZ-2
4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7891ASZ-2REEL
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP T/R
Texas InstrumentsADS7852YB/250G4
Octal Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7852YB/250
8-Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R
Analog DevicesMAX11335ATJ+T
ADC Single SAR 500ksps 12-bit Serial 32-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices AD7864AS-2 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44
IC ADC 12BIT DUAL 4CH 44-MQFP / 12 Bit Analog to Digital Converter Input 1 44-MQFP (10x10)
44-QFP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 2.45mm 520k 5V -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7864AS2