Analog Devices AD7891APZ-2

8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
$ 40.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891APZ-2.

element14 APAC

Datasheet20 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+21.03%

CAD Models

Download Analog Devices AD7891APZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.24
$ 27.72
$ 27.72
Stock
184,310
224,418
224,418
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Related Parts

Analog DevicesAD7891AP-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Analog DevicesAD7891AP-1
Octal Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Analog DevicesAD7891AP-1REEL
Octal Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7891APZ-2 provided by its distributors.

8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
IC ADC 10BIT FOLD INTERP 292BGA
IC DAS 12BIT 500K 44PLCC / Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-PLCC (16.59x16.59)
IC DAS/ADC/DAC SPECIAL 44-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891APZ2