Analog Devices AD7859LAS

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
$ 9.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859LAS.

Arrow Electronics

Datasheet28 pages29 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7859LAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 15.101
$ 15.101
Stock
202,570
205,186
205,186
Authorized Distributors
1
5
5
Case/Package
-
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIVX
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12L458CIV/NOPB
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7877ACPZ-500RL7
Analogue To Digital Converter, 12 Bit, 125 Ksps, Single, 2.7 V, 5.25 V, Lfcsp
Analog DevicesMAX115EAX+
ADC Single SAR 116ksps 12-bit Parallel 36-Pin SSOP
Analog DevicesAD7877ACPZ-REEL7
FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V AD7877 Tin SPI touch screen controller 3.2mW 2.7V 1muA 5mm

Descriptions

Descriptions of Analog Devices AD7859LAS provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
ADC Single SAR 100ksps 12-bit Parallel 44-Pin MQFP
44-QFP TIN LEAD Tray ADC SUCCESSIVE APPROXIMATION analog digital converter 10mm 0.1MHz 10mus 3.6V
72dB 100Ksps 12bit 12 Parallel Voltage SAR QFP SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated