Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7837BQ

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
$ 68.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7837BQ.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7837BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.48
$ 56.642
$ 56.642
Stock
156,413
128,838
128,838
Authorized Distributors
3
4
4
Case/Package
Q
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7847AQ
±14.2515.75 250kS/s 12bit 2 12 Parallel R-2R CDIP-24 Through hole mounting 3.56mm(height)
Analog DevicesAD7549BQ
12-Bit, Dual, Multiplying, IOUT D/A Converter
Analog DevicesAD7837AQ
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP24

Descriptions

Descriptions of Analog Devices AD7837BQ provided by its distributors.

LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
±14.2515.75 250kS/s 12bit 2 12 Parallel R-2R CDIP-24 Through hole mounting
DAC 2-CH Segment 12-bit 24-Pin CDIP Tube
24-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7837 digital to analog converter 15V 5mus 250ksps 0.5LSB
D/A CONVERTER, 2 FUNC, PARALLEL,
IC DAC 12BIT DUAL MULT 24-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated