Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7845AR

24-SOIC (0.295 7.50mm Width) R-PDSO-G24 TIN LEAD D/A CONVERTER digital to analog converter 10V 2.5μs 15.4mm 85C
$ 13.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845AR.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.07
$ 28.096
Stock
76,437
104,762
Authorized Distributors
1
5
Case/Package
SOIC W
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
200 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMX7837JR+T
±11.416.5 12bit 2 12 Parallel R-2R SOIC-24 SMD mount,glue mount 15.6mm(Length)*2.35mm(height)
Analog DevicesMX7847JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7845JR+
IC DAC 12BIT V-OUT 24SOIC / 12 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesAD7837ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7547JRZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7245AAR
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7845AR provided by its distributors.

24-SOIC (0.295 7.50mm Width) R-PDSO-G24 TIN LEAD D/A CONVERTER digital to analog converter 10V 2.5μs 15.4mm 85C
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
IC DAC 12BIT MULT LC2MOS 24-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated