What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7841ASZ-REEL

D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
$ 64.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7841ASZ-REEL.

Upverter

Datasheet13 pages25 years ago
Datasheet12 pages25 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.31%

CAD Models

Download Analog Devices AD7841ASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.057
$ 68.79
Stock
112,849
118,891
Authorized Distributors
4
6
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
14
14
Sampling Rate
32 ksps
32 ksps
Polarity
-
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7841ASZ-REEL.

Related Parts

Analog DevicesAD7841BSZ
DA CONVERTER, 14BIT, MQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD7839ASZ-REEL
Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter
Analog DevicesAD5764ASUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesMAX547BCMH+TD
44-QFP Voltage - Buffered R-2R MAX547 digital to analog converter 4.5V 5mus (Typ) 4LSB 10mm
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD7841ASZ-REEL provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
44-QFP Voltage - Buffered R-2R AD7841 digital to analog converter 15V 31mus (Typ) 32ksps 4LSB
Octal 14-Bit, Parallel Input, Voltage-Output DAC
DAC 8-CH R-2R 14-bit 44-Pin MQFP T/R
IC DAC 14BIT OCTAL VOUT 44-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated