Analog Devices AD7839AS

44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 10V 28渭s 10mm 85C
$ 39.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7839AS.

Arrow Electronics

Datasheet12 pages27 years ago

Inventory History

3 month trend:
-0.71%

CAD Models

Download Analog Devices AD7839AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.81
$ 81.546
$ 81.546
Stock
202,362
183,780
183,780
Authorized Distributors
1
6
6
Case/Package
-
QFP
QFP
Number of Pins
44
44
44
Number of Bits
13
13
13
Sampling Rate
-
33 ksps
33 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Related Parts

Analog DevicesAD7839ASZ
Digital to Analog Converter 8 Channel Rail to Rail 13-Bit 44-Pin MQFP
Analog DevicesAD7839ASZ-REEL
Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter
Analog DevicesAD7841BS
44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 12.5V 31渭s 10mm 85C

Descriptions

Descriptions of Analog Devices AD7839AS provided by its distributors.

44-QFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 10V 28渭s 10mm 85C
IC PARALLEL, WORD INPUT LOADING, 28 us SETTLING TIME, 13-BIT DAC, PQFP44, PLASTIC, MQFP-44, Digital to Analog Converter
13bit 13 Parallel R-2R QFP SMD mount 10mm*10mm*2.45mm
DAC 8-CH R-2R 13-bit 44-Pin MQFP
OCTAL 13-BIT +/- 10V OUTPUT DA <NV
IC DAC 13BIT OCTAL V-OUT 44-MQFP
IC SOC WIFI MCU RAD BASEB 56VQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated