Analog Devices AD7837AR

LC2MOS Complete, Dual 12-Bit MDACs | IC DAC 12BIT V-OUT 24SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7837AR.

Augswan

Datasheet12 pages26 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD7837AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.79
$ 47.79
Stock
239,660
271,038
271,038
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Related Parts

Analog DevicesAD7847ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7847ARZ-REEL
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
Analog DevicesAD7837AR-REEL
DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7837AR provided by its distributors.

LC2MOS Complete, Dual 12-Bit MDACs | IC DAC 12BIT V-OUT 24SOIC
DAC 2-CH Segment 12-bit 24-Pin SOIC W Tube
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 15.4mm 5mus 10V
The AD7837/AD7847 is a complete, dual, 12-bit multiplying digital-to-analog converter with output amplifiers on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7847 accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7837 has a double-buffered 8-bit bus interface structure with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7837 updates the DAC latches and analog outputs. The output amplifiers are capable of developing ±10 V across a 2 kOhm load. They are internally compensated with low input offset voltage due to laser trimming at wafer level. The amplifier feedback resistors are internally connected to VOUT on the AD7847. The AD7837/AD7847 is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. A novel low leakage configuration (U.S. Patent No. 4,590,456) ensures low offset errors over the specified temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated