Analog Devices AD7836AS

DAC 4-CH R-2R 14-bit 44-Pin MQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7836AS.

DigiKey

Datasheet12 pages27 years ago

CAD Models

Download Analog Devices AD7836AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.698
Stock
202,003
176,720
Authorized Distributors
0
6
Case/Package
-
QFP
Number of Pins
44
44
Number of Bits
14
14
Settling Time
16 µs
16 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-
14.25 V
Max Supply Voltage
-
15.75 V

Related Parts

Analog DevicesAD7836ASZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 16us Settling Time, PQFP44
Texas InstrumentsDAC8218SRGZT
DAC 8-CH Resistor-String 14-bit 48-Pin VQFN EP T/R
Analog DevicesAD5361BCPZ
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Texas InstrumentsDAC8228SRTQT
DAC 8-CH Resistor-String 14-bit 56-Pin VQFN EP T/R
Analog DevicesAD5363BSTZ
DAC 8-CH Resistor-String 14-bit 52-Pin LQFP Tray / IC DAC 14BIT 8CH SERIAL 52-LQFP
Analog DevicesMAX5113GTJ+
9-Channel, 14-Bit Current DAC with SPI Interface

Descriptions

Descriptions of Analog Devices AD7836AS provided by its distributors.

DAC 4-CH R-2R 14-bit 44-Pin MQFP
PARALLEL WORD Surface Mount QUAD GULL WING Digital to Analog Converter -40C 10mm 2LSB 62.5ksps
IC DAC 14BIT QUAD LC2MOS 44-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated