Analog Devices AD7820LR

IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter
$ 20.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7820LR.

DigiKey

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7820LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.71
$ 12.457
$ 12.457
Stock
344,034
246,868
246,868
Authorized Distributors
1
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
8 V
8 V

Related Parts

Analog DevicesAD7820LRZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Analog DevicesAD7822BR
3 V/5 V, 2 MSPS, 8-Bit, 1-, 4-, 8-Channel Sampling ADCs | IC ADC 8BIT PIPELINED 20SOIC
Texas InstrumentsADC0832CCWM/NOPB
2-Channel Single ADC SAR 31.25ksps 8-bit Serial 14-Pin SOIC W Tube
Texas InstrumentsADC0832CCWMX/NOPB
Analog to Digital Converters - ADC 8-Bit, 2-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
Texas InstrumentsADC0834CCWM
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail
Analog DevicesAD7851KRZ
IC ADC 14BIT SAR 24SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC

Descriptions

Descriptions of Analog Devices AD7820LR provided by its distributors.

IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter
Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
20-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC FLASH METHOD analog digital converter 2.65mm 5V -40C~85C 0.195%
Single-phase power supply 4.75V 5.25V SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7820LR