Analog Devices AD7810YRZ

1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin SOIC N Tube
$ 8.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7810YRZ.

element14 APAC

Datasheet11 pages25 years ago
Datasheet12 pages25 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-9.80%

CAD Models

Download Analog Devices AD7810YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.358
$ 4.47
$ 4.47
Stock
172,236
199,035
199,035
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7810YR
ADC Single SAR 350ksps 10-bit Serial 8-Pin SOIC N
Analog DevicesAD7818ARZ-REEL7
1-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 8-Pin SOIC N T/R
Analog DevicesAD7896JRZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7810YRZ provided by its distributors.

1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
CONVERTER; A/D CONVERTER; 10-BIT; 100 KSPS; 17.5 MW (MAX.); + 1 LSB (MAX.)
2.7 V to 5.5 V, 2 ms, 10-Bit ADC in 8-Lead microSOIC/DIP
10Bit 2.7V~5.25V 350kHz SPI SOIC-8 Analog To Digital Converters (ADCs) ROHS
8-SOIC (0.154 3.90mm Width) AD7810 2-Wire SPI Serial PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.5mm 3.5mA 350ksps 17.5mW
Adc, 10Bit, 350Ksps, Soic-8; Resolution (Bits):10Bit; Sampling Rate:350Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:2 Wire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7810YRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7810YRZ.