Analog Devices AD7810YR

ADC Single SAR 350ksps 10-bit Serial 8-Pin SOIC N
$ 4.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7810YR.

Upverter

Datasheet11 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-6.30%

CAD Models

Download Analog Devices AD7810YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 9.715
$ 9.715
Stock
236,209
200,703
200,703
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7810YRZ-REEL7
IC ADC 10BIT SAR 8SOIC / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Analog DevicesAD7818ARZ-REEL7
1-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 8-Pin SOIC N T/R
Analog DevicesAD7896JRZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7810YR provided by its distributors.

ADC Single SAR 350ksps 10-bit Serial 8-Pin SOIC N
2.7 V to 5.5 V, 2 us, 10-Bit ADC in 8-Lead microSOIC/DIP | IC ADC 10BIT SAR 8SOIC
2.7V~5.25V 350Ksps 10bit 10 SPI Pseudo-Differential 2.7V~5.25V SAR SOIC-8 SMD mount 1.5mm(height)
The AD7810 is a high speed, low power, 10-bit A/D converter that operates from a single 2.7 V to 5.5 V supply. The part contains a 2 µs successive approximation A/D converter, with inherent track/hold functionality, a pseudo differential input and a high speed serial interface that interfaces to most microcontrollers. The AD7810 is fully specified over a temperature range of -40°C to +105°C. By using a technique that samples the state of the CONVST (convert start) signal at the end of a conversion, the AD7810 may be used in an automatic power-down mode. When used in this mode, the AD7810 automatically powers down at the end of a conversion and "wakes up" at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. The AD7810 can also operate in a high speed mode where the part is not powered down between conversions. In this high speed mode of operation, the conversion time of the AD7810 is 2 µs. The maximum throughput rate is dependent on the speed of the serial interface of the microcontroller. The part is available in a small 8-pin, 0.3" wide, plastic dual-in-line package (mini-DIP); in an 8-lead, small outline IC (SOIC); and in an 8-lead microSOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7810YR