Analog Devices AD780CR

2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8SOIC
$ 5.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780CR.

Analog Devices

Datasheet12 pages13 years ago
Datasheet12 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD780CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.08
$ 4
Stock
301,480
136,648
Authorized Distributors
1
1
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
7 ppm/°C
7 ppm/°C
Cathode Current
1 mA
-

Related Parts

Analog DevicesAD780AR
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
Analog DevicesMAX6126AASA25+T
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesMAX6126AASA50+T
5ppm/℃ 725μA Fixed 10mA 2.85µVp-p 5V 13V 5V ±0.02% SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Analog DevicesMAX6035ESA25+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesAD586KR-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD780CR provided by its distributors.

2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8SOIC
7ppm/℃ Programmable 10mA 4µVp-p ±2.5V 2.5V,3V 1mA ±0.06%,±0.17% SOIC-8 SMD mount 1.75mm(height)
V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
The AD780 is an ultrahigh precision bandgap reference voltage which provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution ADCs and DACs and for any general purpose precision reference application. A unique low headroom design facilitates a 3.0 V output from a 5.0 V ± 10% input, providing a 20% boost to the dynamic range of an ADC, over performance with existing 2.5 V references. The AD780 can be used to source or sink up to 10 mA and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components. This makes it suitable for virtually any high performance reference application. Unlike some competing references, the AD780 has no "region of possible instability." The part is stable under all load conditions when a 1 µF bypass capacitor is used on the supply. A temperature output pin is provided on the AD780. This provides an output voltage that varies linearly with temperature, allowing the AD780 to be configured as a temperature transducer while providing a stable 2.5 V or 3.0 V output. The AD780 is a pin-compatible performance upgrade for the LT1019(A)-2.5 and the AD680. The latter is targeted toward low power applications. The AD780 is available in two grades in plastic DIP, SOIC and cerdip packages. The AD780AN, AD780AR, AD780BN and AD780BR are specified for operation from -40°C to +85°C. The AD780SQ and AD780SQ/883B are specified for -55°C to +125°C operation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated