What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD780BRZ-REEL7

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
$ 15.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780BRZ-REEL7.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+117%

CAD Models

Download Analog Devices AD780BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.505
$ 17.03
$ 17.03
Stock
947,455
660,197
660,197
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
3 V
3 V
Tolerance
0.03 %
0.03 %
0.03 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD780BR
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
Analog DevicesAD780ARZ
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
Analog DevicesADR06ARZ
Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD780BRZ-REEL7 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R
VOLT REF, 2.5V/3V, NSOIC, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Voltage Reference; Supply Voltage Min:4V; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD780BRZ-REEL7 .
  • AD780BRZREEL7