Analog Devices AD780BRZ

IC VREF SERIES/SHUNT PROG 8SOIC / V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD780BRZ.

HQonline

Datasheet12 pages13 years ago

Analog Devices

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-97.01%

CAD Models

Download Analog Devices AD780BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.77
$ 18.37
$ 18.37
Stock
679,575
919,294
919,294
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
4 V
4 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.03 %
0.03 %
0.03 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD780BRZ-REEL
VOLT REF, 2.5V/3V, NSOIC, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD780BRZ-REEL7
Analog Devices Precision Voltage Reference, 4-36V, SOIC-8, 0.9mV Accuracy, SMD
Analog DevicesAD780BR
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD780BRZ provided by its distributors.

IC VREF SERIES/SHUNT PROG 8SOIC / V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SERIES/SHUNT, SOIC-8,VI 5V
VOLT REF, 2.5V/3V, NSOIC, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog Devices Programmable voltage reference chip, 4 - 36V, SOIC Nencapsulation, ±1mVaccuracy, surface mount installation, 8Pin
Voltage Reference Type = Programmable Series / Voltage Reference Type = Shunt / Reference Voltage Min. V = -3 / Reference Voltage Max. V = 3 / Temperature Coefficient ppm/°C = 3 / Accuracy mV = 1 / Output Current mA = 10 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD780 BRZ
  • AD780BRZ..