Analog Devices ADR06ARZ

Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N
$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR06ARZ.

element14 APAC

Datasheet20 pages14 years ago
Datasheet21 pages6 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-2.07%

CAD Models

Download Analog Devices ADR06ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.242
$ 2.457
Stock
349,342
515,908
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
5 V
-
Max Input Voltage
36 V
36 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR06ARZ-REEL7
10ppm/°C 1mA Fixed 10mA 10µVp-p 3V 3V ±0.2% SOIC-8 SMD, Adhesive Mount, 1.5mm H
Analog DevicesADR03ARZ
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N
Analog DevicesADR03WARZ-R7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC

Descriptions

Descriptions of Analog Devices ADR06ARZ provided by its distributors.

Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
10ppm/℃ 1mA Fixed 10mA 10µVp-p 3V 3V ±0.2% SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR06ARZ .