Analog Devices AD774BBR

Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD774BBR.

DigiKey

Datasheet12 pages24 years ago

CAD Models

Download Analog Devices AD774BBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.66
$ 80.66
Stock
122,867
149,512
149,512
Authorized Distributors
0
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7854BRZ
ADC Single SAR 200ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7890BRZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890BRZ-4
ADC Single SAR 117ksps 12-bit Serial 24-Pin SOIC W
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD774BBR provided by its distributors.

Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Bipolar Unipolar GULL WING Not Qualified BICMOS Analog to Digital Converter 85C 16.5V 8mus 825mW
IC MCU 32BIT 1.25MB FLASH 337BGA
IC ADC 12BIT W/BUFF REF 28-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated