Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7870EAG4

8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
$ 13.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7870EAG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages17 years ago
Datasheet8 pages26 years ago

Mouser

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7870EAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.66
$ 11.6
$ 11.6
Stock
178,268
1,619,771
1,619,771
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
52 ksps
52 ksps
52 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7870EAG4.

Related Parts

Texas InstrumentsADS7871IDB
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube
Texas InstrumentsADS7871IDBG4
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube
Texas InstrumentsADS7871IDBR
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7870EAG4 provided by its distributors.

8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
12-Bit ADC, MUX, PGA and Internal eference Data Acquisition System 28-SSOP -40 to 85
2.7V~5.5V 12 serial SSOP-28-208mil ADC/DAC - Specialized ROHS
Converters - Analog to Digital (ADC) 12-Bit ADC, MUX, PGA
IC, 12BIT DAS, SMD, 7870, SSOP28; Resolution (Bits): 12bit; Sampling Rate: 52kSPS; Input Channel Type: Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifier Type: Programmable Gain; Base Number: 7870; Conversion Time: 4.8µs; IC Case Style: SSOP; IC Generic Number: 7870; Linearity Error: 0.06%; Linearity Error ADC / DAC +: 0.5LSB; Linearity Error ADC / DAC -: 0.5LSB; No. of Bits: 12bit; No. of Channels: 8Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 1.2mA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7870EAG4 .