Analog Devices AD7680ARM

IC ADC 16BIT SAR 8MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7680ARM.

Analog Devices

Datasheet24 pages15 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD7680ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.895
Stock
147,253
220,535
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7680BRMZ-REEL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7680BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7680BRM
3 mW, 100 kSPS, 16-Bit ADC in 6-Lead SOT-23 | IC ADC 16BIT SAR 8MSOP
Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Analog Devices AD7680ARM provided by its distributors.

IC ADC 16BIT SAR 8MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
16BIT ADC, SMD, 7680, MSOP8; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7680; Bits, No. of:16; IC Generic number:7680; Linearity error, ADC/DAC +:4LSB; Linearity error, ADC/DAC -:4LSB; Logic function number:7680; Pins, No. of:8; Power, Ptot:26.4mW; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Time, conversion:8µs; Voltage, Vcc:5V
The AD7680 is a 16-bit, fast, low power, successive approximation ADC. The part operates from a single 2.5 V to 5.5 V power supply and features throughput rates up to 100 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipelined delays associated with the part. The AD7860 uses advanced design techniques to achieve very low-power dissipation at fast throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK frequency. Product Highlights First 16-bit ADC in a SOT-23 package. High throughput with low power consumption. Flexible power/serial clock speed management. The conversion rate is determined by the serial clock, allowing the conversion time to be reduced through the serial clock speed increase. This allows the average power consumption to be reduced when a power-down mode is used while not converting. The part also features a shutdown mode to maximize power efficiency at lower throughput rates. Power consumption is 0.5 μA max when in shutdown. Reference derived from the power supply. No pipeline delays. Applications Process control Battery-powered systems: Personal digital assistants Medical instruments Mobile communications Instrumentation and control systems Remote data acquisition systems High speed modems Optical sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated