Analog Devices AD766ANZ

Digital To Analogue Converter, 16 Bit, 4.75V To 13.2V, Dip, 16
$ 59.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD766ANZ.

Upverter

Datasheet8 pages31 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
-16.02%

CAD Models

Download Analog Devices AD766ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.079
$ 45.62
$ 45.62
Stock
157,177
127,834
127,834
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
390 ksps
390 ksps
390 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD766JNZ
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD766JN
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD766AN
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
Analog DevicesMAX542BCPD
+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
Analog DevicesMAX542CCPD
DAC 1-CH Segment 16-bit 14-Pin PDIP N
Analog DevicesMAX542ACPD
+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP

Descriptions

Descriptions of Analog Devices AD766ANZ provided by its distributors.

Digital To Analogue Converter, 16 Bit, 4.75V To 13.2V, Dip, 16
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
IC DAC 16BIT V/A-OUT 16DIP 16 Bit Digital to Analog Converter 1 16-PDIP
16-DIP (0.300 7.62mm) Voltage - Buffered Current - Unbuffered Current Steering AD766 digital to analog converter 5V 1.5mus (Typ) 390ksps 150mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated