Analog Devices MAX542ACPD

+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
$ 25.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542ACPD.

_legacy Avnet

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.49
$ 28.93
$ 28.93
Stock
131,873
86,781
86,781
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Bits
16
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX542AEPD
Through Hole DUAL External 2000 Digital to Analog Converter -40C~85C 4.572mm 1LSB 1mus (Typ)
Analog DevicesMAX542BCPD
+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
Analog DevicesMAX542CCPD
DAC 1-CH Segment 16-bit 14-Pin PDIP N
Analog DevicesAD7542JNZ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD766JNZ
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD766JN
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices MAX542ACPD provided by its distributors.

+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
DAC 1-CH Segment 16-bit 14-Pin PDIP N
5V 16bit 16 SPI 5V R-2R PDIP-14 Through hole mounting
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated