Analog Devices AD766AN

Serial Input Loading 1.5 Us Settling Time 16-BIT Dac PDIP16
$ 31.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD766AN.

Upverter

Datasheet8 pages31 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Analog Devices AD766AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD766JNZ
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD766JN
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16
Analog DevicesAD7542KRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMAX542BCPD
+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
Analog DevicesMAX542ACPD
+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14DIP
Analog DevicesMAX542AEPD
Through Hole DUAL External 2000 Digital to Analog Converter -40C~85C 4.572mm 1LSB 1mus (Typ)

Descriptions

Descriptions of Analog Devices AD766AN provided by its distributors.

SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
IC DAC 16BIT V/A-OUT 16DIP 16 Bit Digital to Analog Converter 1 16-PDIP
DAC 1-CH Current Steering 16-bit 16-Pin PDIP N Tube
16-DIP (0.300 7.62mm) Voltage - Buffered Current - Unbuffered Current Steering e0 digital to analog converter -2.88V 1.5mus (Typ) 5.33mm -40C~85C
The AD766 16-bit DSP DACPORT provides a direct, three-wire interface to the serial ports of popular DSP processors, including the ADSP-2101, TMS320CXX, and DSP56001. No additional "glue logic" is required. The AD766 is also complete, offering on-chip serial-to-parallel input format conversion, a 16-bit current-steering DAC, voltage reference, and a voltage output op amp. The AD766 is fabricated in Analog Devices' BiMOS II mixed-signal process which provides bipolar transistors, MOS transistors, and thin-film resistors for precision analog circuits in addition to CMOS devices for logic. The design and layout of the AD766 have been optimized for ac performance and are responsible for its guaranteed and tested 94 dB signal-to-noise ratio to 20 kHz and 79 dB SNR to 250 kHz. Laser-trimming the AD766's silicon chromium thin-film resistors reduces total harmonic distortion below -81 dB (at 1 kHz), a specification also production tested. An optional linearity trim pin allows elimination of midscale differential linearity error for even lower THD with small signals. The AD766's output amplifier provides a ±3 V signal with a high slew rate, small glitch, and fast settling. The output amplifier is short circuit protected and can withstand indefinite shorts to ground. The serial interface consists of bit clock, data, and latch enable inputs. The twos-complement data word is clocked MSB first on falling clock edges into the serial-to-parallel converter, consistent with the serial protocols of popular DSP processors. The input clock can support data transfers up to 12.5 MHz. The falling edge of latch enable updates the internal DAC input register at the sample rate with the sixteen bits most recently clocked into the serial input register. The AD766 operates over a ±5 V to ±12 V power supply range. The digital supplies, +VL and -VL, can be separated from the analog signal supplies, +VS and -VS, for reduced digital crosstalk. Separate analog and digital ground pins are also provided. An internal bandgap reference provides a precision voltage source to the output amp that is stable over temperature and time. Power dissipation is typically 120 mW with ±5 V supplies and 300 mW with ±12 V. The AD766 is available in commercial (0°C to +70°C), industrial (-40°C to +85°C), and military (-55°C to +125°C) grades. Commercial and industrial grade parts are available in a 16-pin plastic DIP; military parts processed to MIL-STD-883B are packaged in a 16-pin ceramic DIP. See Analog Devices' Military Products Databook or current military data sheet for specifications for the military version. APPLICATIONS Digital Signal Processing Noise Cancellation Radar Jamming Automatic Test Equipment Precision Industrial Equipment Waveform Generation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 766AN