Analog Devices AD7661ACP

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 12.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7661ACP.

Arrow Electronics

Datasheet28 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7661ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 17.83
Stock
224,766
176,787
Authorized Distributors
1
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7651ACP
Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7660ACPZRL
ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7264BCPZ
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators

Descriptions

Descriptions of Analog Devices AD7661ACP provided by its distributors.

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
16-BIT SAR ADC, WORD ACCESS
100Ksps 16bit 16 Parallel,Serial(2-Wire,SPI,QSPI,Microwire) SMD mount
IC ADC 16BIT W/REF 48-LFCSP
IC ADC 16BIT 48LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated