Analog Devices AD7660ACPZRL

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
$ 8.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7660ACPZRL.

Upverter

Datasheet20 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7660ACPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 9.91
$ 9.91
Stock
92,988
116,388
116,388
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
3 LSB
-
-
Differential Nonlinearity
-1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7661ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Analog DevicesAD7663ACPZ
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7663ACPZRL
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7660ACPZRL provided by its distributors.

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
±3LSB SMD mount,glue mount 7mm*7mm*830μm
The AD7660 is a 16-bit, 100 kSPS, charge redistribution SAR, analog-to-digital converter that operates from a single 5 V power supply. The part contains an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7660 is hardware factory-calibrated and is comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. It is fabricated using Analog Devices’ high performance, 0.6 micron CMOS process with correspondingly low cost and is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from –40°C to +85°C. Product Highlights Fast throughput The AD7660 is a 100 kSPS, charge redistribution, 16-bit SAR ADC with internal error correction circuitry. Superior INL The AD7660 has a maximum integral nonlinearity of 3 LSBs with no missing 16-bit code. Single-supply operation The AD7660 operates from a single 5 V supply and only dissipates 21 µW typical. Its power dissipation decreases with the throughput to, for instance, only 21 µW at a 100 SPS throughput. It consumes 7 µW maximum when in power-down. Serial or parallel interface Versatile parallel or 2-wire serial interface arrangement compatible with both 3 V or 5 V logic. Applications Data acquisition Battery-powered systems PCMCIA Instrumentation Automatic test equipment Scanners Medical instruments Process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated