Analog Devices AD7651ACP

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 10.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7651ACP.

DigiKey

Datasheet28 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.25
$ 9.61
Stock
121,334
97,540
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7660ACPZRL
ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7264BCPZ
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BCPZ-RL7
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators

Descriptions

Descriptions of Analog Devices AD7651ACP provided by its distributors.

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 0.0092% 85C 5.25V 45mW
100Ksps 16bit Parallel,Serial(2-Wire,SPI,QSPI,Microwire) Voltage SAR
IC ADC 16BIT UNIPOLAR 48-LFCSP
Analog Devices AD7651ACP AD7651ACP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated