Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7264BCPZ-RL7

1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
$ 13.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7264BCPZ-RL7.

Upverter

Datasheet29 pages13 years ago
Datasheet32 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7264BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.784
$ 13.53
Stock
94,898
210,273
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7264BCPZ-RL7.

Related Parts

Analog DevicesAD7951BCPZ
Single Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7660ACPZRL
ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7661ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Analog Devices AD7264BCPZ-RL7 provided by its distributors.

1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LFCSP EP T/R
DUAL 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS QCC48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated