Analog Devices AD7650ACPZ

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 9.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7650ACPZ.

HQonline

Datasheet20 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7650ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.39
$ 9.39
Stock
86,733
137,797
Authorized Distributors
1
1
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
570 ksps
570 ksps
Polarity
Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
6 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesAD7650ASTZ
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesAD7652ASTZ
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7652ACPZ
Single Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Texas InstrumentsADS8684IDBTR
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
Texas InstrumentsADS8688IDBT
16-bit, 500kSPS 8-channel single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7650ACPZ provided by its distributors.

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS QCC48
5V 86dB 570Ksps 16bit 16 DSP,Parallel,SPI Pseudo-Differential 5V SAR SMD mount 7mm*7mm*830μm
The AD7650 is a low cost, 16-bit, 570 kSPS, unipolar CMOS Successive Approximation ADC featuring 15-bits No Missing Codes. This model was developed to compete against ADCs with similar performance but at a higher sampling frequency. The AD7650 is an excellent, low cost complement to our previously introduced, high-performance 16-bit ADCs (AD7664 and AD7665). Typical AC specifications are 86 dB SINAD and -98 THD @ 45 kHz. DC performance is ±6 LSB INL and 15-bits of no missing codes. Maximum power dissipation is 115 mW @500 kSPS and typically 21 µW @100 SPS. The AD7650 features differential inputs with a 0 V to 2.5 V input range. This model is available in the 48-lead LQFP or, for applications where board space is critical, the chip scale 48-lead LFCSP. The AD7650 is the first PulSAR ADC to feature this new package. APPLICATIONS Data Acquisition Instrumentation Digital Signal Processing Spectrum Analysis Medical Instruments Battery-Powered Systems Process Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated