Analog Devices AD7650ACP

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
$ 9.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7650ACP.

DigiKey

Datasheet20 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7650ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.39
$ 9.39
Stock
111,733
82,104
Authorized Distributors
1
1
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
570 ksps
570 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7664ACP
1-CH 16-BIT Successive Approximation Adc Serial/parallel Access QCC48
Analog DevicesAD7666ACPZ
IC ADC 16BIT SAR 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Analog DevicesAD7652ACPZ
Single Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7650ACP provided by its distributors.

ADC Single SAR 570ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS QCC48
570Ksps 16bit 16 Parallel,Serial(2-Wire,SPI,QSPI,Microwire) Voltage SAR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated