Analog Devices AD7623ASTZ

1-Channel Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
$ 54.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7623ASTZ.

Upverter

Datasheet28 pages21 years ago

Analog Devices

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download Analog Devices AD7623ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.721
$ 33.96
Stock
190,296
163,146
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1.33 Msps
1.33 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.37 V
-
Max Supply Voltage
2.63 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7623ASTZ.

Related Parts

Analog DevicesAD7643BSTZ
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7671ASTZ
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP Tray
Analog DevicesAD7671ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices AD7623ASTZ provided by its distributors.

1-Channel Single ADC SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
16-Bit, 1.33 MSPS PulSAR® A/D Converter
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, PQFP48
ADC 2.37V-2.63V 89.5dB 1.33Msps 16bit 1-Ch SAR Parallel SPI Diff QFP SMD 7mm×7mm×1.4mm
AD CONVERTER, 1CH, 2.63V, SAR, LQFP-48;
16Bit 2.37V~2.63V 1.33MHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
Adc, 16Bit, 1.33Msps, Lqfp-48; Resolution (Bits):16Bit; Sampling Rate:1.33Msps; Input Channel Type:differential, Single Ended; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:2.37V; Supply Voltage Max:2.63V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated