Analog Devices AD7623AST

ADC Single SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP
$ 33.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7623AST.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.96
$ 54.386
Stock
160,643
196,046
Authorized Distributors
1
5
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1.33 Msps
1.33 Msps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.37 V
Max Supply Voltage
-
2.63 V

Related Parts

Analog DevicesAD7671ASTZRL
IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Analog DevicesAD7677ASTRL
Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP T/R
Analog DevicesAD7677AST
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7623AST provided by its distributors.

ADC Single SAR 1.33Msps 16-bit Parallel/Serial 48-Pin LQFP
IC ADC 16BIT 1.33MSPS DFF 48LQFP 16 Bit Analog to Digital Converter Input 1 48-LQFP (7x7)
Bipolar GULL WING QUAD Not Qualified Analog to Digital Converter 85C 2.5V 560mus 1.33Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated