Analog Devices AD7580KP

ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
$ 26.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7580KP.

DigiKey

Datasheet16 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.84
$ 20.15
$ 20.15
Stock
120,465
110,856
110,856
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
0.9 LSB
0.9 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7579JP
ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
Analog DevicesAD7828LPZ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube
Analog DevicesAD7828KPZ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PLCC Tube
Texas InstrumentsTLC1550IFN
ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1550IFNR
ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7580KP provided by its distributors.

ADC Single SAR 50ksps 10-bit Parallel 28-Pin PLCC
IC ADC 10BIT LC2MOS 28-PLCC
50Ksps 10bit Parallel LCC
IC ADC 10BIT 28PLCC
CMOS-CONVERTER IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated