Analog Devices AD7569JRZ

Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin SOIC W
$ 23.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7569JRZ.

SHENGYU ELECTRONICS

Datasheet20 pages29 years ago

Analog Devices

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7569JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.73
$ 28.695
$ 28.695
Stock
123,836
165,552
165,552
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7892BRZ-1REEL
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W T/R
Analog DevicesAD7776AR-REEL
GULL WING DUAL External Internal SAR Analog to Digital Converter 0.0977% -40C~85C 3V 75mW
Analog DevicesAD7892BRZ-3
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Texas InstrumentsTLC0820ACDW
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Texas InstrumentsTLC0820AIDW
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube
Texas InstrumentsTLC0820AIDWR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Descriptions

Descriptions of Analog Devices AD7569JRZ provided by its distributors.

Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin SOIC W
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
IC INTERFACE SPECIALIZED 24SOIC / 24-SOIC
CMOS I/O PORT 8BIT ANALOG, 24 PIN SOIC
LC2MOS COMPLETE, 8 BIT ANALOG I/
Analog Circuit, 1 Func, CMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated